1PS70SB84,115 | |
---|---|
DigiKey Part Number | 1727-5440-2-ND - Tape & Reel (TR) 1727-5440-1-ND - Cut Tape (CT) 1727-5440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS70SB84,115 |
Description | DIODE ARR SCHOTT 15V 30MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 15 V 30mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS70SB84,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) (per Diode) | 30mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 1 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.68500 | ¥26.85 |
100 | ¥1.60990 | ¥160.99 |
500 | ¥1.49040 | ¥745.20 |
1,000 | ¥1.01350 | ¥1,013.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93302 | ¥2,799.06 |
6,000 | ¥0.89427 | ¥5,365.62 |
9,000 | ¥0.80484 | ¥7,243.56 |
30,000 | ¥0.79292 | ¥23,787.60 |
75,000 | ¥0.76043 | ¥57,032.25 |