LXRW19V330-050 | |
---|---|
DigiKey Part Number | 490-18376-2-ND - Tape & Reel (TR) 490-18376-1-ND - Cut Tape (CT) 490-18376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXRW19V330-050 |
Description | CAP TRIMMER 16.5-33PF 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16.5 ~ 33pF Trimmer Capacitor 50 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LXRW19V330-050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 16.5 ~ 33pF | |
Adjustment Type | - | |
Voltage - Rated | 50 V | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | 0.051" L x 0.035" W (1.30mm x 0.90mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | Voltage Tuning | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥5.80400 | ¥58.04 |
50 | ¥5.07540 | ¥253.77 |
100 | ¥4.13530 | ¥413.53 |
500 | ¥3.38358 | ¥1,691.79 |
1,000 | ¥2.91366 | ¥2,913.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.28129 | ¥6,843.87 |