![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
LQH32PN
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
LQH32PN1R0NN0L FIXED IND 1UH 2.05A 54 MOHM SMD | FIXED IND 1UH 2.05A 54 MOHM SMD | 8,959 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH32PN2R2NN0L FIXED IND 2.2UH 1.6A 91.2MOHM SM | FIXED IND 2.2UH 1.6A 91.2MOHM SM | 6,895 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH32PN220MN0L FIXED IND 22UH 450MA 972MOHM SMD | FIXED IND 22UH 450MA 972MOHM SMD | 2,107 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH32PN150MN0L FIXED IND 15UH 520MA 684MOHM SMD | FIXED IND 15UH 520MA 684MOHM SMD | 1,929 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH32PN680MN0L FIXED IND 68UH 275MA 2.74OHM SMD | FIXED IND 68UH 275MA 2.74OHM SMD | 2,036 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH32PN6R8NN0L FIXED IND 6.8UH 850MA 288MOHM SM | FIXED IND 6.8UH 850MA 288MOHM SM | 311 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH32PN470MN0L FIXED IND 47UH 310MA 2.14OHM SMD | FIXED IND 47UH 310MA 2.14OHM SMD | 515 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH32PN150MNCL FIXED IND 15UH 700MA 570MOHM SMD | FIXED IND 15UH 700MA 570MOHM SMD | 177 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH32PN100MN0L FIXED IND 10UH 700MA 456MOHM SMD | FIXED IND 10UH 700MA 456MOHM SMD | 4 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH32PN4R7NN0L FIXED IND 4.7UH 1A 180 MOHM SMD | FIXED IND 4.7UH 1A 180 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH32PN3R3NN0L FIXED IND 3.3UH 1.2A 144MOHM SMD | FIXED IND 3.3UH 1.2A 144MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH32PNR47NN0L FIXED IND 470NH 2.55A 36MOHM SMD | FIXED IND 470NH 2.55A 36MOHM SMD | 92 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH32PN101MN0L FIXED IND 100UH 250MA 3.24OHM SM | FIXED IND 100UH 250MA 3.24OHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH32PN330MN0L FIXED IND 33UH 390MA 1.38OHM SMD | FIXED IND 33UH 390MA 1.38OHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQH32PN100MNCL FIXED IND 10UH 900MA 354MOHM SMD | FIXED IND 10UH 900MA 354MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |