LQH32PN2R2NN0L | |
---|---|
DigiKey Part Number | 490-5336-2-ND - Tape & Reel (TR) 490-5336-1-ND - Cut Tape (CT) 490-5336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PN2R2NN0L |
Description | FIXED IND 2.2UH 1.6A 91.2MOHM SM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.6 A 91.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PN2R2NN0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 91.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.15900 | ¥21.59 |
25 | ¥1.99000 | ¥49.75 |
50 | ¥1.82580 | ¥91.29 |
100 | ¥1.60990 | ¥160.99 |
250 | ¥1.55988 | ¥389.97 |
500 | ¥1.39402 | ¥697.01 |
1,000 | ¥1.12844 | ¥1,128.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.12848 | ¥2,256.96 |
4,000 | ¥1.06208 | ¥4,248.32 |
6,000 | ¥1.02889 | ¥6,173.34 |
10,000 | ¥0.99570 | ¥9,957.00 |
50,000 | ¥0.92933 | ¥46,466.50 |