LQH32PN100MNCL | |
---|---|
DigiKey Part Number | 490-LQH32PN100MNCLTR-ND - Tape & Reel (TR) 490-LQH32PN100MNCLCT-ND - Cut Tape (CT) 490-LQH32PN100MNCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PN100MNCL |
Description | FIXED IND 10UH 900MA 354MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 900 mA 354mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PN100MNCL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 354mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.26800 | ¥32.68 |
25 | ¥2.99480 | ¥74.87 |
50 | ¥2.72400 | ¥136.20 |
100 | ¥2.42440 | ¥242.44 |
250 | ¥2.28792 | ¥571.98 |
500 | ¥1.96100 | ¥980.50 |
1,000 | ¥1.74319 | ¥1,743.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.74315 | ¥3,486.30 |
4,000 | ¥1.68868 | ¥6,754.72 |
6,000 | ¥1.63422 | ¥9,805.32 |
10,000 | ¥1.57974 | ¥15,797.40 |
50,000 | ¥1.44900 | ¥72,450.00 |