![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
LQG15HN
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
LQG15HN2N0C02D FIXED IND 2NH 900MA 0.09OHM SMD | FIXED IND 2NH 900MA 0.09OHM SMD | 158,729 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQG15HN10NJ02D FIXED IND 10NH 500MA 0.29OHM SMD | FIXED IND 10NH 500MA 0.29OHM SMD | 105,666 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQG15HN15NJ02D FIXED IND 15NH 400MA 0.45OHM SMD | FIXED IND 15NH 400MA 0.45OHM SMD | 93,714 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQG15HN22NJ02D FIXED IND 22NH 350MA 0.58OHM SMD | FIXED IND 22NH 350MA 0.58OHM SMD | 79,351 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQG15HN18NJ02D FIXED IND 18NH 350MA 0.51OHM SMD | FIXED IND 18NH 350MA 0.51OHM SMD | 74,053 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQG15HN2N0S02D FIXED IND 2NH 900MA 0.09OHM SMD | FIXED IND 2NH 900MA 0.09OHM SMD | 56,040 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQG15HN5N6S02D FIXED IND 5.6NH 600MA 0.18OHM SM | FIXED IND 5.6NH 600MA 0.18OHM SM | 54,156 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQG15HN68NJ02D FIXED IND 68NH 200MA 1.25OHM SMD | FIXED IND 68NH 200MA 1.25OHM SMD | 46,132 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQG15HN1N5S02D FIXED IND 1.5NH 1A 0.08OHM SMD | FIXED IND 1.5NH 1A 0.08OHM SMD | 39,785 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQG15HN1N0S02D FIXED IND 1NH 1A 0.07OHM SMD | FIXED IND 1NH 1A 0.07OHM SMD | 37,424 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQG15HN3N9C02D FIXED IND 3.9NH 700MA 0.13OHM SM | FIXED IND 3.9NH 700MA 0.13OHM SM | 34,639 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQG15HNR12J02D FIXED IND 120NH 150MA 1.6OHM SMD | FIXED IND 120NH 150MA 1.6OHM SMD | 34,257 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQG15HN2N4S02D FIXED IND 2.4NH 800MA 0.1OHM SMD | FIXED IND 2.4NH 800MA 0.1OHM SMD | 30,874 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQG15HN15NH02D FIXED IND 15NH 400MA 0.45OHM SMD | FIXED IND 15NH 400MA 0.45OHM SMD | 28,256 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQG15HN6N2S02D FIXED IND 6.2NH 600MA 0.19OHM SM | FIXED IND 6.2NH 600MA 0.19OHM SM | 27,898 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |