LQG15HN68NJ02D | |
---|---|
DigiKey Part Number | 490-1095-2-ND - Tape & Reel (TR) 490-1095-1-ND - Cut Tape (CT) 490-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN68NJ02D |
Description | FIXED IND 68NH 200MA 1.25OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 200 mA 1.25Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN68NJ02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 68 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.25Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.40200 | ¥4.02 |
25 | ¥0.36760 | ¥9.19 |
50 | ¥0.32520 | ¥16.26 |
100 | ¥0.28410 | ¥28.41 |
250 | ¥0.27060 | ¥67.65 |
500 | ¥0.25434 | ¥127.17 |
1,000 | ¥0.19482 | ¥194.82 |
2,500 | ¥0.18400 | ¥460.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16777 | ¥1,677.70 |
30,000 | ¥0.16236 | ¥4,870.80 |
50,000 | ¥0.15695 | ¥7,847.50 |