LQG15HN2N4S02D | |
---|---|
DigiKey Part Number | 490-6559-2-ND - Tape & Reel (TR) 490-6559-1-ND - Cut Tape (CT) 490-6559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN2N4S02D |
Description | FIXED IND 2.4NH 800MA 0.1OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Multilayer Inductor 800 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN2N4S02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.4 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.36900 | ¥3.69 |
25 | ¥0.33480 | ¥8.37 |
50 | ¥0.29720 | ¥14.86 |
100 | ¥0.25940 | ¥25.94 |
250 | ¥0.24728 | ¥61.82 |
500 | ¥0.23250 | ¥116.25 |
1,000 | ¥0.17807 | ¥178.07 |
2,500 | ¥0.16820 | ¥420.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15335 | ¥1,533.50 |
30,000 | ¥0.14841 | ¥4,452.30 |
50,000 | ¥0.14346 | ¥7,173.00 |