BLF02GD162GNED | |
---|---|
DigiKey Part Number | 490-18637-2-ND - Tape & Reel (TR) 490-18637-1-ND - Cut Tape (CT) 490-18637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLF02GD162GNED |
Description | FERRITE BEAD 01005 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ferrite Bead 01005 (0402 Metric) 100mA 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.32mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.37700 | ¥13.77 |
25 | ¥1.07120 | ¥26.78 |
50 | ¥0.88920 | ¥44.46 |
100 | ¥0.76600 | ¥76.60 |
250 | ¥0.61276 | ¥153.19 |
500 | ¥0.55156 | ¥275.78 |
1,000 | ¥0.45975 | ¥459.75 |
5,000 | ¥0.42906 | ¥2,145.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.39381 | ¥5,907.15 |
30,000 | ¥0.38309 | ¥11,492.70 |