0986-0-15-20-76-14-11-0 | |
---|---|
DigiKey Part Number | 54-0986-0-15-20-76-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 0986-0-15-20-76-14-11-0 |
Description | HORIZONTAL SURFACE MOUNT (HSMT) |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.137" (3.48mm) | |
Recommended Working Height | 0.118" (3.00mm) | |
Minimum Working Height | 0.098" (2.50mm) | |
Pad Layout Dimension | Circular - 0.093" (2.36mm) | |
Operating Force - Initial | 15gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 6.4A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.19000 | ¥61.90 |
25 | ¥5.93400 | ¥148.35 |
50 | ¥5.80920 | ¥290.46 |
100 | ¥5.55640 | ¥555.64 |
250 | ¥5.05132 | ¥1,262.83 |
500 | ¥4.54626 | ¥2,273.13 |
1,000 | ¥4.04111 | ¥4,041.11 |
3,000 | ¥3.66228 | ¥10,986.84 |