0908-8-15-20-75-14-11-0

DigiKey Part Number
ED90391-ND
Manufacturer
Manufacturer Product Number
0908-8-15-20-75-14-11-0
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.410" (10.41mm)
Recommended Working Height
0.382" (9.71mm)
Minimum Working Height
0.355" (9.01mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm) (TH)
Operating Force - Initial
10gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5.2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
10¥6.27200¥62.72
25¥6.01600¥150.40
50¥5.88980¥294.49
100¥5.63360¥563.36
250¥5.12096¥1,280.24
500¥4.60898¥2,304.49
1,000¥4.09686¥4,096.86
3,000¥3.71277¥11,138.31
Manufacturers Standard Package