0908-5-15-20-75-14-11-0

DigiKey Part Number
ED90388-ND
Manufacturer
Manufacturer Product Number
0908-5-15-20-75-14-11-0
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.350" (8.89mm)
Recommended Working Height
0.322" (8.19mm)
Minimum Working Height
0.295" (7.49mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm) (TH)
Operating Force - Initial
10gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5.2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.02600¥60.26
25¥5.78280¥144.57
50¥5.65980¥282.99
100¥5.41440¥541.44
250¥4.92196¥1,230.49
500¥4.42984¥2,214.92
1,000¥3.93767¥3,937.67
3,000¥3.56850¥10,705.50
Manufacturers Standard Package