MSC017SMA120J | |
---|---|
DigiKey Part Number | 150-MSC017SMA120J-ND |
Manufacturer | |
Manufacturer Product Number | MSC017SMA120J |
Description | MOSFET SIC 1200V 17 MOHM SOT-227 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 88A (Tc) 278W (Tc) SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 40A, 20V | |
Vgs(th) (Max) @ Id | 2.7V @ 4.5mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 249 nC @ 20 V | |
Vgs (Max) | +23V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 5280 pF @ 1000 V | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Supplier Device Package | SOT-227 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥544.45000 | ¥544.45 |
25 | ¥502.09360 | ¥12,552.34 |
100 | ¥436.91010 | ¥43,691.01 |