MD1213K6-G | |
---|---|
DigiKey Part Number | MD1213K6-GTR-ND - Tape & Reel (TR) MD1213K6-GCT-ND - Cut Tape (CT) MD1213K6-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD1213K6-G |
Description | IC GATE DRVR HALF-BRIDGE 12QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 12-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MD1213K6-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 13V | |
Logic Voltage - VIL, VIH | 0.3V, 1.2V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 6ns, 6ns | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.53000 | ¥18.53 |
25 | ¥15.47240 | ¥386.81 |
100 | ¥14.77090 | ¥1,477.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥14.77086 | ¥73,854.30 |