MCP80P06Y-BP | |
---|---|
DigiKey Part Number | 353-MCP80P06Y-BP-ND |
Manufacturer | |
Manufacturer Product Number | MCP80P06Y-BP |
Description | P-CHANNEL MOSFET,TO-220AB(H) |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 80A (Tc) 89W Through Hole TO-220AB (H) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 88 nC @ 10 V | |
Vgs (Max) | ±18V | |
Input Capacitance (Ciss) (Max) @ Vds | 5810 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB (H) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥15.66400 | ¥156.64 |
100 | ¥12.46990 | ¥1,246.99 |
500 | ¥10.55124 | ¥5,275.62 |
1,000 | ¥8.95263 | ¥8,952.63 |
2,000 | ¥8.50499 | ¥17,009.98 |
5,000 | ¥8.18524 | ¥40,926.20 |
10,000 | ¥7.91425 | ¥79,142.50 |