TLC5929DBQ | |
---|---|
DigiKey Part Number | 296-28533-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5929DBQ |
Description | IC LED DRIVER LINEAR 50MA 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5929DBQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 10V | |
Current - Output / Channel | 50mA | |
Frequency | 20MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.93200 | ¥139.32 |
50 | ¥13.14220 | ¥657.11 |
100 | ¥11.19740 | ¥1,119.74 |
250 | ¥10.51412 | ¥2,628.53 |
500 | ¥9.19990 | ¥4,599.95 |
1,000 | ¥7.62272 | ¥7,622.72 |
2,500 | ¥7.09705 | ¥17,742.62 |
5,000 | ¥6.83419 | ¥34,170.95 |