BCV47-TP

DigiKey Part Number
BCV47-TPMSTR-ND - Tape & Reel (TR)
BCV47-TPMSCT-ND - Cut Tape (CT)
BCV47-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCV47-TP
Description
TRANS NPN DARL 60V 0.5A SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 170MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Power - Max
300 mW
Frequency - Transition
170MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.37300¥23.73
100¥1.19700¥119.70
500¥0.97680¥488.40
1,000¥0.72468¥724.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60971¥1,829.13
6,000¥0.58292¥3,497.52
9,000¥0.50415¥4,537.35
30,000¥0.49470¥14,841.00
75,000¥0.40962¥30,721.50
150,000¥0.40332¥60,498.00
Manufacturers Standard Package