MTSM2010-496-IR | |
---|---|
DigiKey Part Number | 1125-1358-ND |
Manufacturer | |
Manufacturer Product Number | MTSM2010-496-IR |
Description | SWIR EMITTER 1020NM CERAMIC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1020nm 1V 500mA 90° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MTSM2010-496-IR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1020nm | |
Voltage - Forward (Vf) (Typ) | 1V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.44000 | ¥267.44 |
10 | ¥245.24900 | ¥2,452.49 |