SSP-LB06MW024K03 | |
---|---|
DigiKey Part Number | 67-2151-ND |
Manufacturer | |
Manufacturer Product Number | SSP-LB06MW024K03 |
Description | LED ENG SUNBRITERA WARMWHT STRIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White, Warm | |
Luminous Flux | 150lm | |
Length | 6.06" (154.0mm) | |
Profile (W x H) | 0.77" x 0.52" (19.5mm x 13.3mm) | |
Power - Rated | 2.5W | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | - | |
Rated Life | 20,000 Hours | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 45°C | |
Ingress Protection | - | |
Lens Type | Flat, Clear | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.44000 | ¥275.44 |
25 | ¥215.64880 | ¥5,391.22 |
100 | ¥188.36910 | ¥18,836.91 |