Task Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Illumination Color | Luminous Flux | Length | Profile (W x H) | Power - Rated | Voltage - Supply | Features | Housing Material | Rated Life | Termination Style | Operating Temperature | Ingress Protection | Lens Type | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥671.60000 Box | Box | Active | White, Cool | 350lm | 14.17" (360.0mm) | 1.20" x 0.61" (30.6mm x 15.5mm) | - | 12 ~ 24VDC | Dimmable | Aluminum (Al) | - | Cable Leads | -40°C ~ 60°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Flat, Diffused | CE, cULus | |||
99 In Stock | 1 : ¥875.63000 Box | Box | Active | White, Cool | 750lm | 11.22" (285.0mm) | 1.26" x 1.81" (32.0mm x 46.0mm) | - | 90 ~ 264 VAC | Cascadable, High/Low/Off Switching | Aluminum (Al) | 50,000 Hours | Connector | -40°C ~ 70°C | IP50 - Dust Protected | Tubular, Diffused | CE, cULus | |||
103 In Stock | 1 : ¥1,470.71000 Box | Box | Active | White, Cool | 1500lm | 22.44" (570.0mm) | 1.26" x 1.81" (32.0mm x 46.0mm) | - | 12 ~ 30VDC | High/Low/Off Switching | Aluminum (Al) | 50,000 Hours | Connector (M12) | -40°C ~ 70°C | IP50 - Dust Protected | Tubular, Diffused | CE, cULus | |||
51 In Stock | 1 : ¥1,470.71000 Box | Box | Active | White, Cool | 1500lm | 22.44" (570.0mm) | 1.26" x 1.81" (32.0mm x 46.0mm) | - | 90 ~ 264 VAC | Cascadable, High/Low/Off Switching | Aluminum (Al) | 50,000 Hours | Connector | -40°C ~ 70°C | IP50 - Dust Protected | Tubular, Diffused | CE, cULus | |||
41 In Stock | 1 : ¥1,470.71000 Box | Box | Active | White, Cool | 1500lm | 22.44" (570.0mm) | 1.26" x 1.81" (32.0mm x 46.0mm) | - | 12 ~ 30VDC | High/Low/Off Switching | Aluminum (Al) | 50,000 Hours | Cable Leads | -40°C ~ 70°C | IP50 - Dust Protected | Tubular, Diffused | CE, cULus | |||
74 In Stock | 1 : ¥1,691.74000 Box | Box | Active | White, Cool | 1050lm | 36.22" (920.0mm) | 1.20" x 0.61" (30.6mm x 15.5mm) | - | 12 ~ 24VDC | Cascadable, Dimmable | Aluminum (Al) | - | Cable with Connector (M12) | -40°C ~ 60°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Flat, Diffused | CE, cULus | |||
119 In Stock | 1 : ¥974.75000 Bulk | Bulk | Active | White, Cool | 720lm | 22.83" (580.0mm) | 1.57" x 1.14" (40.0mm x 29.0mm) | 7.8W | 100 ~ 240VAC | - | Polycarbonate (PC) | 40,000 Hours | Cable Leads | -30°C ~ 55°C | IP65 - Dust Tight, Water Resistant | Flat, Clear | CE, cULus | |||
27 In Stock | 1 : ¥1,113.66000 Box | Box | Active | Green, Red | 210lm Green, 110lm Red | 14.17" (360.0mm) | 1.20" x 0.61" (30.6mm x 15.5mm) | - | 12 ~ 24VDC | Cascadable | Aluminum (Al) | - | Cable with Connector (M12) | -40°C ~ 60°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Flat, Diffused | CE, cULus | |||
33 In Stock | 1 : ¥2,643.88000 Box | Box | Active | White, Cool | 1200lm | 16.93" (430.0mm) | 1.10" x 0.83" (28.0mm x 21.0mm) | - | 12 ~ 30VDC | Cascadable | Aluminum (Al) | 75,000 Hours | Connector (M12) | -40°C ~ 70°C | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | Flat, Diffused | CE, cULus | |||
33 In Stock | 1 : ¥3,408.99000 Box | Box | Active | Green, Red, White | 800lm Green, 370lm Red, 1300lm White | 22.44" (570.0mm) | 1.06" (27.0mm) Dia | - | 12 ~ 30VDC | - | Aluminum (Al) | - | Connector (M12) | -40°C ~ 70°C | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | Tubular, Diffused | CE, cULus | |||
36 In Stock | 1 : ¥3,604.52000 Box | Box | Active | White, Cool | 2000lm | 27.95" (710.0mm) | 1.06" (27.0mm) Dia | - | 12 ~ 30VDC | - | Aluminum (Al) | - | Connector (M12) | -40°C ~ 70°C | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | Tubular, Diffused | CE, cULus | |||
191 In Stock | 1 : ¥275.44000 Box | Box | Active | White, Warm | 150lm | 6.06" (154.0mm) | 0.77" x 0.52" (19.5mm x 13.3mm) | 2.5W | 24VDC | - | - | 20,000 Hours | Connector | -20°C ~ 45°C | - | Flat, Clear | - | |||
34 In Stock | 1 : ¥827.00000 Bulk | Bulk | Obsolete | White, Cool | 1429lm | 12.99" (330.0mm) | 1.08" x 0.63" (27.5mm x 16.0mm) | 4.4W | 24VDC | - | Polycarbonate (PC) | 40,000 Hours | Cable Leads | -30°C ~ 55°C | IP65 - Dust Tight, Water Resistant | Flat, Clear | CE, cULus | |||
3 In Stock | 1 : ¥1,003.14000 Box | Box | Active | White, Cool | 525lm | 19.69" (500.0mm) | 1.20" x 0.61" (30.6mm x 15.5mm) | - | 12 ~ 24VDC | Cascadable, Dimmable | Aluminum (Al) | - | Cable with Connector (M12) | -40°C ~ 60°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Flat, Diffused | CE, cULus | |||
20 In Stock | 1 : ¥1,241.18000 Box | Box | Active | White, Cool | 750lm | 11.22" (285.0mm) | 1.26" x 1.81" (32.0mm x 46.0mm) | - | 12 ~ 30VDC | Motion Detection | Aluminum (Al) | 50,000 Hours | Connector (M12) | -40°C ~ 70°C | IP50 - Dust Protected | Tubular, Diffused | CE, cULus | |||
23 In Stock | 1 : ¥1,249.68000 Box | Box | Active | White, Cool | 700lm | 25.20" (640.0mm) | 1.20" x 0.61" (30.6mm x 15.5mm) | - | 12 ~ 24VDC | Cascadable, Dimmable | Aluminum (Al) | - | Cable with Connector (M12) | -40°C ~ 60°C | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Flat, Diffused | CE, cULus | |||
24 In Stock | 1 : ¥1,734.25000 Box | Box | Active | White, Cool | 800lm | 11.22" (285.0mm) | 1.10" x 0.83" (28.0mm x 21.0mm) | - | 12 ~ 30VDC | Cascadable, High/Low/Off Switching | Aluminum (Al) | 75,000 Hours | Connector (M12) | -40°C ~ 70°C | IP50 - Dust Protected | Flat, Clear | CE, cULus | |||
19 In Stock | 1 : ¥2,048.79000 Box | Box | Active | White, Cool | 2250lm | 33.46" (850.0mm) | 1.26" x 1.81" (32.0mm x 46.0mm) | - | 12 ~ 30VDC | High/Low/Off Switching | Aluminum (Al) | 50,000 Hours | Connector (M12) | -40°C ~ 70°C | IP50 - Dust Protected | Tubular, Diffused | CE, cULus | |||
3 In Stock | 1 : ¥2,635.38000 Box | Box | Active | White, Cool | 3000lm | 44.49" (1130.0mm) | 1.26" x 1.81" (32.0mm x 46.0mm) | - | 90 ~ 264 VAC | Cascadable, High/Low/Off Switching | Aluminum (Al) | 50,000 Hours | Connector | -40°C ~ 70°C | IP50 - Dust Protected | Tubular, Diffused | CE, cULus | |||
10 In Stock | 1 : ¥3,128.45000 Box | Box | Active | White, Cool | 1600lm | 22.44" (570.0mm) | 1.06" (27.0mm) Dia | - | 12 ~ 30VDC | Cascadable | Aluminum (Al) | - | Connector (M12) | -40°C ~ 70°C | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | Tubular, Diffused | CE, cULus | |||
3 In Stock | 1 : ¥3,408.99000 Box | Box | Active | Blue, Green, Red, White, Yellow | 250lm Blue, 800lm Green, 370lm Red, 1300lm White, 1140lm Yellow | 22.44" (570.0mm) | 1.10" x 0.83" (28.0mm x 21.0mm) | - | 12 ~ 30VDC | Cascadable | Aluminum (Al) | 75,000 Hours | Connector (M12) | -40°C ~ 70°C | IP50 - Dust Protected | Flat, Clear | CE, cULus | |||
21 In Stock | 1 : ¥3,723.53000 Box | Box | Active | Red, Green, Blue, Yellow, White | 370lm Red, 800lm Green, 250lm Blue, 1140lm Yellow, 1300lm White | 22.44" (570.0mm) | 1.06" (27.0mm) Dia | - | 12 ~ 30VDC | - | Aluminum (Al) | - | Connector (M12) | -40°C ~ 70°C | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | Tubular, Diffused | CE, cULus | |||
4 In Stock | 1 : ¥3,953.07000 Box | Box | Active | White, Cool | 2400lm | 33.46" (850.0mm) | 1.06" (27.0mm) Dia | - | 12 ~ 30VDC | - | Aluminum (Al) | - | Connector (M12) | -40°C ~ 70°C | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | Tubular, Diffused | CE, cULus | |||
4 In Stock | 1 : ¥4,922.20000 Box | Box | Active | White, Cool | 3200lm | 44.49" (1130.0mm) | 1.06" (27.0mm) Dia | - | 12 ~ 30VDC | - | Aluminum (Al) | - | Connector (M12) | -40°C ~ 70°C | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | Tubular, Diffused | CE, cULus | |||
5 In Stock | 1 : ¥6,571.44000 Box | Box | Active | White, Cool | 2600lm | 25.20" (640.0mm) | 2.40" x 1.23" (60.9mm x 31.3mm) | - | 12 ~ 30VDC | Cascadable | Aluminum (Al), Nickel Plated | 60,000 Hours | Connector (M12) | -40°C ~ 70°C | IP67/IP68G/IP69K - Dust Tight, Oil and Water Resistant, Waterproof | Flat, Clear | CE, cULus |