MCR706AT4G

DigiKey Part Number
MCR706AT4GOSTR-ND - Tape & Reel (TR)
MCR706AT4GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR706AT4G
Description
SCR 400V 4A DPAK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 400 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
75 µA
Voltage - On State (Vtm) (Max)
2.2 V
Current - On State (It (AV)) (Max)
1.6 A
Current - On State (It (RMS)) (Max)
4 A
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A @ 60Hz
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.64000¥7.64
10¥6.23100¥62.31
100¥4.84460¥484.46
500¥4.10654¥2,053.27
1,000¥3.34517¥3,345.17
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.82726¥7,068.15
Manufacturers Standard Package