DL-120-24-00-00-00 | |
---|---|
DigiKey Part Number | 926-1090-ND |
Manufacturer | |
Manufacturer Product Number | DL-120-24-00-00-00 |
Description | THERMOELECT ASSY DIRECT-LIQ 122W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Direct to Liquid Thermoelectric Assembly 122 W |
Datasheet | Datasheet |
EDA/CAD Models | DL-120-24-00-00-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Liquid | |
Power - Cooling | 122 W | |
Current | 4.2 A | |
Voltage | 24 V | |
Fan Location | - | |
Power - Input | 101 W | |
Operating Temperature | -10°C ~ 62°C | |
Weight | 1.5 lbs (680.4 g) | |
Dimensions - Overall | 140mm L x 60mm W x 39mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,482.35000 | ¥3,482.35 |
5 | ¥3,264.68200 | ¥16,323.41 |
10 | ¥3,177.62800 | ¥31,776.28 |
25 | ¥2,720.57240 | ¥68,014.31 |