IRFH5215TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 8,210
Unit Price: ¥9.11000
Datasheet

IRFH5215TRPBF

DigiKey Part Number
IRFH5215TRPBFTR-ND - Tape & Reel (TR)
IRFH5215TRPBFCT-ND - Cut Tape (CT)
IRFH5215TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH5215TRPBF
Description
MOSFET N-CH 150V 5A/27A PQFN
Customer Reference
Detailed Description
N-Channel 150 V 5A (Ta), 27A (Tc) 3.6W (Ta), 104W (Tc) Surface Mount PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
58mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PQFN (5x6)
Package / Case
Base Product Number