8-VQFN Exposed Pad Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,093 In Stock | 1 : ¥8.29000 Cut Tape (CT) 4,000 : ¥3.42948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 40A (Tc) | 2.5V, 10V | 3.5mOhm @ 20A, 4.5V | 1.1V @ 50µA | 62 nC @ 4.5 V | ±12V | 3170 pF @ 25 V | - | 2.7W (Ta), 37W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PQFN (3x3) | 8-VQFN Exposed Pad | |||
3,840 In Stock | 1 : ¥12.97000 Cut Tape (CT) 4,000 : ¥5.83615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 6V, 10V | 1.4mOhm @ 100A, 10V | 3.9V @ 150µA | 194 nC @ 10 V | ±20V | 6419 pF @ 25 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-VQFN Exposed Pad | |||
339 In Stock | 1 : ¥10.84000 Cut Tape (CT) 400 : ¥11.61113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 100A (Tc) | 10V | 3.5mOhm @ 50A, 10V | 4V @ 100µA | 80 nC @ 10 V | ±20V | 3120 pF @ 25 V | - | 3.6W (Ta), 114W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PQFN (5x6) | 8-VQFN Exposed Pad | |||
0 In Stock | 1 : ¥9.03000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 40A (Tc) | - | 3.8mOhm @ 20A, 10V | 2.35V @ 50µA | 31 nC @ 10 V | - | 2155 pF @ 25 V | - | - | - | Surface Mount | PQFN (3x3) | 8-VQFN Exposed Pad | ||
0 In Stock | 1 : ¥10.26000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 26A (Ta), 40A (Tc) | - | 2.5mOhm @ 20A, 4.5V | 1.1V @ 50µA | 78 nC @ 4.5 V | - | 3620 pF @ 10 V | - | - | - | Surface Mount | PQFN (3x3) | 8-VQFN Exposed Pad | ||
0 In Stock | 1 : ¥10.34000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta), 40A (Tc) | - | 4.3mOhm @ 20A, 10V | 2.35V @ 50µA | 27 nC @ 10 V | - | 1797 pF @ 25 V | - | - | - | Surface Mount | PQFN (3x3) | 8-VQFN Exposed Pad | ||
0 In Stock | 1 : ¥13.46000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta), 40A (Tc) | - | 3.5mOhm @ 20A, 4.5V | 1.1V @ 50µA | 62 nC @ 4.5 V | - | 3170 pF @ 25 V | - | - | - | Surface Mount | PQFN (3x3) | 8-VQFN Exposed Pad | ||
0 In Stock | 1 : ¥15.60000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 3.8A (Ta), 20A (Tc) | - | 99.9mOhm @ 5.8A, 10V | 5V @ 100µA | 30 nC @ 10 V | - | 1380 pF @ 50 V | - | - | - | Surface Mount | PQFN (5x6) | 8-VQFN Exposed Pad | ||
0 In Stock | 1 : ¥15.84000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 5A (Ta), 27A (Tc) | 10V | 58mOhm @ 16A, 10V | 5V @ 100µA | 32 nC @ 10 V | ±20V | 1350 pF @ 50 V | - | 3.6W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PQFN (5x6) | 8-VQFN Exposed Pad | |||
0 In Stock | 1 : ¥19.95000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | - | 1.4mOhm @ 100A, 10V | 3.9V @ 150µA | 194 nC @ 10 V | - | 6419 pF @ 25 V | - | - | - | Surface Mount | 8-PQFN (5x6) | 8-VQFN Exposed Pad | ||
0 In Stock | 1 : ¥22.41000 Cut Tape (CT) | - | Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 5A (Ta), 27A (Tc) | - | 58mOhm @ 16A, 10V | 5V @ 100µA | 32 nC @ 10 V | - | 1350 pF @ 50 V | - | - | - | Surface Mount | PQFN (5x6) | 8-VQFN Exposed Pad | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta), 40A (Tc) | 4.5V, 10V | 4.3mOhm @ 20A, 10V | 2.35V @ 50µA | 27 nC @ 10 V | ±20V | 1797 pF @ 25 V | - | 2.8W (Ta), 37W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PQFN (3x3) | 8-VQFN Exposed Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 100A (Tc) | 10V | 3.5mOhm @ 50A, 10V | 4V @ 100µA | 80 nC @ 10 V | ±20V | 3120 pF @ 25 V | - | 3.6W (Ta), 114W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PQFN (5x6) | 8-VQFN Exposed Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 22A (Ta), 100A (Tc) | 10V | 4.3mOhm @ 50A, 10V | 4V @ 100µA | 65 nC @ 10 V | ±20V | 2460 pF @ 25 V | - | 3.6W (Ta), 105W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PQFN (5x6) | 8-VQFN Exposed Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 3.8A (Ta), 20A (Tc) | 10V | 99.9mOhm @ 5.8A, 10V | 5V @ 100µA | 30 nC @ 10 V | ±20V | 1380 pF @ 50 V | - | 3.6W (Ta), 8.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PQFN (5x6) | 8-VQFN Exposed Pad |