IRFHM830TR2PBF | |
---|---|
DigiKey Part Number | IRFHM830TR2PBFCT-ND - Cut Tape (CT) IRFHM830TR2PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFHM830TR2PBF |
Description | MOSFET N-CH 30V 21A PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta), 40A (Tc) Surface Mount PQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 2155 pF @ 25 V | |
FET Feature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PQFN (3x3) | |
Package / Case |