IPW65R045C7FKSA1 | |
---|---|
DigiKey Part Number | IPW65R045C7FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R045C7FKSA1 |
Description | MOSFET N-CH 650V 46A TO247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 46A (Tc) 227W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 24.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1.25mA | |
Gate Charge (Qg) (Max) @ Vgs | 93 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4340 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.71000 | ¥96.71 |
30 | ¥77.18867 | ¥2,315.66 |
120 | ¥69.06292 | ¥8,287.55 |
510 | ¥60.93800 | ¥31,078.38 |
1,020 | ¥54.84424 | ¥55,941.12 |