IPA80R360P7XKSA1 | |
---|---|
DigiKey Part Number | 448-IPA80R360P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA80R360P7XKSA1 |
Description | MOSFET N-CHANNEL 800V 13A TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 13A (Tc) 30W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 930 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥17.97900 | ¥179.79 |
100 | ¥12.50640 | ¥1,250.64 |
500 | ¥10.16156 | ¥5,080.78 |
1,000 | ¥9.40687 | ¥9,406.87 |
2,000 | ¥8.77174 | ¥17,543.48 |
5,000 | ¥8.70619 | ¥43,530.95 |