TK11A65W,S5X | |
---|---|
DigiKey Part Number | TK11A65WS5X-ND |
Manufacturer | |
Manufacturer Product Number | TK11A65W,S5X |
Description | MOSFET N-CH 650V 11.1A TO220SIS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11.1A (Ta) 35W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK11A65W,S5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 450µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 890 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥10.63100 | ¥106.31 |
100 | ¥7.19730 | ¥719.73 |
500 | ¥5.72450 | ¥2,862.25 |
1,000 | ¥5.24990 | ¥5,249.90 |
2,000 | ¥4.85051 | ¥9,701.02 |
5,000 | ¥4.53575 | ¥22,678.75 |