IKWH50N65EH7XKSA1 | |
---|---|
DigiKey Part Number | 448-IKWH50N65EH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKWH50N65EH7XKSA1 |
Description | IGBT TRENCH FS 650V 80A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 249 W Through Hole PG-TO247-3-32 |
Datasheet | Datasheet |
EDA/CAD Models | IKWH50N65EH7XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 15V, 50A | |
Power - Max | 249 W | |
Switching Energy | 1.27mJ (on), 650µJ (off) | |
Input Type | Standard | |
Gate Charge | 102 nC | |
Td (on/off) @ 25°C | 19ns/147ns | |
Test Condition | 400V, 50A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 76 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-32 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥42.19800 | ¥421.98 |
240 | ¥32.24229 | ¥7,738.15 |
720 | ¥30.34572 | ¥21,848.92 |
1,200 | ¥25.98348 | ¥31,180.18 |
2,160 | ¥24.46625 | ¥52,847.10 |