BTS3256DAUMA1

DigiKey Part Number
BTS3256DAUMA1TR-ND - Tape & Reel (TR)
BTS3256DAUMA1CT-ND - Cut Tape (CT)
BTS3256DAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS3256DAUMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO252-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 7.5A PG-TO252-5-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 30V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
7.5A
Rds On (Typ)
10mOhm
Input Type
Non-Inverting
Features
Auto Restart, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-5-11
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.73000¥28.73
10¥25.83500¥258.35
25¥24.42560¥610.64
100¥21.16970¥2,116.97
250¥20.08428¥5,021.07
500¥18.02172¥9,010.86
1,000¥15.19899¥15,198.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.43904¥36,097.60
5,000¥13.89622¥69,481.10
Manufacturers Standard Package