BFP842ESDH6327XTSA1 | |
---|---|
DigiKey Part Number | BFP842ESDH6327XTSA1TR-ND - Tape & Reel (TR) BFP842ESDH6327XTSA1CT-ND - Cut Tape (CT) BFP842ESDH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP842ESDH6327XTSA1 |
Description | RF TRANS NPN 3.7V 60GHZ SOT343 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 3.7V 40mA 60GHz 120mW Surface Mount PG-SOT343-4-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 3.7V | |
Frequency - Transition | 60GHz | |
Noise Figure (dB Typ @ f) | 0.65dB @ 3.5GHz | |
Gain | 26dB | |
Power - Max | 120mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 15mA, 2.5V | |
Current - Collector (Ic) (Max) | 40mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-4-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥4.24400 | ¥42.44 |
25 | ¥3.54320 | ¥88.58 |
100 | ¥2.75100 | ¥275.10 |
250 | ¥2.36172 | ¥590.43 |
500 | ¥2.12282 | ¥1,061.41 |
1,000 | ¥1.92357 | ¥1,923.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67354 | ¥5,020.62 |
6,000 | ¥1.54941 | ¥9,296.46 |
9,000 | ¥1.48676 | ¥13,380.84 |
15,000 | ¥1.41690 | ¥21,253.50 |
21,000 | ¥1.37583 | ¥28,892.43 |
30,000 | ¥1.33617 | ¥40,085.10 |