1EDB7275FXUMA1 | |
---|---|
DigiKey Part Number | 448-1EDB7275FXUMA1TR-ND - Tape & Reel (TR) 448-1EDB7275FXUMA1CT-ND - Cut Tape (CT) 448-1EDB7275FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDB7275FXUMA1 |
Description | DIGITAL ISO 3KV 1CH GT DVR DSO8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.4A, 9.8A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDB7275FXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 300V/ns | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 8.3ns, 5ns | |
Current - Output High, Low | 5.4A, 9.8A | |
Current - Peak Output | 5.4A, 9.8A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 20V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Approval Agency | UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.24994 | ¥23,124.85 |
5,000 | ¥8.90735 | ¥44,536.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.53600 | ¥175.36 |
25 | ¥16.54120 | ¥413.53 |
100 | ¥14.09380 | ¥1,409.38 |
250 | ¥13.23388 | ¥3,308.47 |
500 | ¥11.57960 | ¥5,789.80 |
1,000 | ¥9.59455 | ¥9,594.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥18.15900 | ¥181.59 |
25 | ¥17.12840 | ¥428.21 |
100 | ¥14.59400 | ¥1,459.40 |
250 | ¥13.70364 | ¥3,425.91 |
500 | ¥11.99062 | ¥5,995.31 |
1,000 | ¥9.93512 | ¥9,935.12 |