![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
DF40B
Connectors, Interconnects | Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
DF40B-10DS-0.4V(51) CONN RCPT 10POS SMD GOLD | CONN RCPT 10POS SMD GOLD | 8,986 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF40B-12DS-0.4V(58) CONN RCPT 12POS SMD GOLD | CONN RCPT 12POS SMD GOLD | 2,050 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF40B(2.0)-12DS-0.4V(58) CONN RCPT 12POS SMD GOLD | CONN RCPT 12POS SMD GOLD | 57 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF40B-10DS-0.4V(58) CONN RCPT 10POS SMD GOLD | CONN RCPT 10POS SMD GOLD | 1,172 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF40B-12DS-0.4V(51) CONN RCPT 12POS SMD GOLD | CONN RCPT 12POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF40B(2.0)-12DS-0.4V(51) CONN RCPT 12POS SMD GOLD | CONN RCPT 12POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF40B-30DS-0.4V(51) CONN RCPT 30POS SMD GOLD | CONN RCPT 30POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF40B-50DS-0.4V(51) CONN RCPT 50POS SMD GOLD | CONN RCPT 50POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF40B-30DS-0.4V(58) CONN RCPT 30POS SMD GOLD | CONN RCPT 30POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF40B-60DS-0.4V(51) CONN RECEPT 60POS DUAL 0.4MM SMD | CONN RECEPT 60POS DUAL 0.4MM SMD | 0 | Tape & Reel (TR) | - | |
DF40B-80DS-0.4V(51) CONN RECEPT | CONN RECEPT | 0 | Tape & Reel (TR) | - | |
DF40B(2.0)-80DS-0.4V(51) CONN RCPT 80POS SMD GOLD | CONN RCPT 80POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF40B(2.0)-80DS-0.4V(75) CONN RECEPTACLE SMD | CONN RECEPTACLE SMD | 0 | Bulk | - | |
DF40B(2.0)-20DS-0.4V(61) CONN RECEPTACLE SMD | CONN RECEPTACLE SMD | 0 | Bulk | - | |
DF40B-12DS-0.4V(55) CONNECTOR | CONNECTOR | 0 | Bag | - |