DF40B(2.0)-20DS-0.4V(61) | |
---|---|
DigiKey Part Number | 26-DF40B(2.0)-20DS-0.4V(61)-ND |
Manufacturer | |
Manufacturer Product Number | DF40B(2.0)-20DS-0.4V(61) |
Description | CONN RECEPTACLE SMD |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Mated Stacking Heights | 2mm | |
Base Product Number |