DF40B-12DS-0.4V(55) | |
---|---|
DigiKey Part Number | 26-DF40B-12DS-0.4V(55)-ND |
Manufacturer | |
Manufacturer Product Number | DF40B-12DS-0.4V(55) |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Center Strip Contacts |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 12 | |
Base Product Number |