S8071-46R | |
---|---|
DigiKey Part Number | 952-2673-2-ND - Tape & Reel (TR) 952-2673-1-ND - Cut Tape (CT) 952-2673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8071-46R |
Description | CONN PIN RCPT .028 SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.028" (0.70mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.177" (4.50mm) | |
Accepts Pin Diameter | 0.028" (0.70mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | - | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Stainless Steel | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Board Thickness | - | |
Insertion Force | 25.00N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.48600 | ¥14.86 |
25 | ¥1.31680 | ¥32.92 |
50 | ¥1.22980 | ¥61.49 |
100 | ¥1.14280 | ¥114.28 |
250 | ¥1.01076 | ¥252.69 |
500 | ¥0.96676 | ¥483.38 |
1,000 | ¥0.79099 | ¥790.99 |
2,500 | ¥0.72510 | ¥1,812.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.63721 | ¥6,372.10 |
20,000 | ¥0.61524 | ¥12,304.80 |
30,000 | ¥0.59326 | ¥17,797.80 |
50,000 | ¥0.57129 | ¥28,564.50 |