USB4800-03-A

DigiKey Part Number
2073-USB4800-03-ATR-ND - Tape & Reel (TR)
2073-USB4800-03-ACT-ND - Cut Tape (CT)
2073-USB4800-03-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4800-03-A
Description
USB2.0 TYPE C RECPT SMT 16POS HO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4800-03-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention Tab
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.29000¥14.29
10¥12.43000¥124.30
25¥11.90440¥297.61
50¥11.63820¥581.91
100¥11.10950¥1,110.95
250¥10.05144¥2,512.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥9.25796¥6,480.57
1,400¥7.93536¥11,109.50
2,100¥7.67085¥16,108.78
3,500¥7.40632¥25,922.12
4,900¥7.03600¥34,476.40
Manufacturers Standard Package