IR42-21C/TR8 | |
---|---|
DigiKey Part Number | 1080-1359-2-ND - Tape & Reel (TR) 1080-1359-1-ND - Cut Tape (CT) 1080-1359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR42-21C/TR8 |
Description | EMITTER IR 940NM 65MA SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 1mW/sr @ 20mA 30° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | IR42-21C/TR8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 1mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.63900 | ¥36.39 |
100 | ¥2.40500 | ¥240.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.85718 | ¥1,857.18 |
2,000 | ¥1.67819 | ¥3,356.38 |
5,000 | ¥1.56630 | ¥7,831.50 |
10,000 | ¥1.51036 | ¥15,103.60 |
25,000 | ¥1.48798 | ¥37,199.50 |
50,000 | ¥1.42645 | ¥71,322.50 |