EM3028V3TP14B | |
---|---|
DigiKey Part Number | 2651-EM3028V3TP14BTR-ND - Tape & Reel (TR) 2651-EM3028V3TP14BCT-ND - Cut Tape (CT) 2651-EM3028V3TP14BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM3028V3TP14B |
Description | IC RTC CLK/CALENDAR I2C 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 43B I2C, 2-Wire Serial 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, EEPROM, Leap Year, Square Wave Output, SRAM, Trickle-Charger | |
Memory Size | 43B | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.1V ~ 5.5V | |
Voltage - Supply, Battery | 1.1V ~ 5.5V | |
Current - Timekeeping (Max) | 0.4µA @ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥11.99500 | ¥119.95 |
25 | ¥11.38440 | ¥284.61 |
100 | ¥9.35010 | ¥935.01 |
250 | ¥8.74056 | ¥2,185.14 |
500 | ¥7.72420 | ¥3,862.10 |
1,000 | ¥6.09807 | ¥6,098.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.69155 | ¥14,228.88 |
5,000 | ¥5.40697 | ¥27,034.85 |
12,500 | ¥5.20371 | ¥65,046.38 |