ZXTP720MATA

DigiKey Part Number
ZXTP720MATATR-ND - Tape & Reel (TR)
ZXTP720MATACT-ND - Cut Tape (CT)
ZXTP720MATADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP720MATA
Description
TRANS PNP 40V 3A DFN2020B-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 3 A 190MHz 3 W Surface Mount DFN2020B-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
370mV @ 250mA, 2.5A
Current - Collector Cutoff (Max)
25nA
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 1.5A, 2V
Power - Max
3 W
Frequency - Transition
190MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UDFN
Supplier Device Package
DFN2020B-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥3.71900¥37.19
100¥2.58690¥258.69
500¥2.01994¥1,009.97
1,000¥1.64180¥1,641.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.46767¥4,403.01
6,000¥1.39304¥8,358.24
9,000¥1.29354¥11,641.86
30,000¥1.26369¥37,910.70
Manufacturers Standard Package