PBSS5330PA,115 | |
---|---|
DigiKey Part Number | 1727-5119-2-ND - Tape & Reel (TR) 1727-5119-1-ND - Cut Tape (CT) 1727-5119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5330PA,115 |
Description | TRANS PNP 30V 3A 3HUSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 165MHz 2.1 W Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 175 @ 1A, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 165MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.15300 | ¥31.53 |
100 | ¥1.88990 | ¥188.99 |
500 | ¥1.75000 | ¥875.00 |
1,000 | ¥1.18993 | ¥1,189.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09546 | ¥3,286.38 |
6,000 | ¥1.04995 | ¥6,299.70 |
9,000 | ¥0.94496 | ¥8,504.64 |
30,000 | ¥0.93096 | ¥27,928.80 |
75,000 | ¥0.89282 | ¥66,961.50 |