GDZ3V9LP3-7 | |
---|---|
DigiKey Part Number | GDZ3V9LP3-7DITR-ND - Tape & Reel (TR) GDZ3V9LP3-7DICT-ND - Cut Tape (CT) GDZ3V9LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ3V9LP3-7 |
Description | DIODE ZENER 3.9V 250MW 2DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.93100 | ¥93.10 |
500 | ¥0.77664 | ¥388.32 |
1,000 | ¥0.53955 | ¥539.55 |
2,000 | ¥0.46763 | ¥935.26 |
5,000 | ¥0.43377 | ¥2,168.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35972 | ¥3,597.20 |
30,000 | ¥0.35337 | ¥10,601.10 |
50,000 | ¥0.31740 | ¥15,870.00 |
100,000 | ¥0.28143 | ¥28,143.00 |
250,000 | ¥0.27508 | ¥68,770.00 |