D3Z16BF-7 | |
---|---|
DigiKey Part Number | 31-D3Z16BF-7TR-ND - Tape & Reel (TR) 31-D3Z16BF-7CT-ND - Cut Tape (CT) 31-D3Z16BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z16BF-7 |
Description | DIODE ZENER 16.18V 400MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16.18 V 400 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z16BF-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.11600 | ¥11.16 |
100 | ¥0.54510 | ¥54.51 |
500 | ¥0.45464 | ¥227.32 |
1,000 | ¥0.31590 | ¥315.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27381 | ¥821.43 |
6,000 | ¥0.25399 | ¥1,523.94 |
9,000 | ¥0.21063 | ¥1,895.67 |
30,000 | ¥0.20691 | ¥6,207.30 |
75,000 | ¥0.18585 | ¥13,938.75 |
150,000 | ¥0.16107 | ¥24,160.50 |