BSB0205HP-00EFG | |
---|---|
DigiKey Part Number | 603-BSB0205HP-00EFG-ND |
Manufacturer | |
Manufacturer Product Number | BSB0205HP-00EFG |
Description | FAN AXIAL 17X5.28MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 17mm L x 17mm H Sleeve 0.570 CFM (0.016m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BSB0205HP-00EFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Voltage - Rated | ||
Size / Dimension | Square - 17mm L x 17mm H | |
Width | 5.28mm | |
Air Flow | 0.570 CFM (0.016m³/min) | |
Static Pressure | 0.400 in H2O (99.6 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 35.9dB(A) | |
Power (Watts) | 400 mW | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.004 lb (1.81 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 2 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.36000 | ¥170.36 |
10 | ¥162.63700 | ¥1,626.37 |
25 | ¥147.14920 | ¥3,678.73 |
50 | ¥135.53320 | ¥6,776.66 |
100 | ¥121.59290 | ¥12,159.29 |
352 | ¥112.29938 | ¥39,529.38 |
704 | ¥104.55446 | ¥73,606.34 |