![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SDS680R
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SDS680R-106M FIXED IND 10MH 20MA 32.8OHM SMD | FIXED IND 10MH 20MA 32.8OHM SMD | 21,281 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDS680R-473M FIXED IND 47UH 500MA 0.23OHM SMD | FIXED IND 47UH 500MA 0.23OHM SMD | 10,353 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDS680R-223M FIXED IND 22UH 700MA 0.11OHM SMD | FIXED IND 22UH 700MA 0.11OHM SMD | 3,369 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDS680R-103M FIXED IND 10UH 1A 0.075OHM SMD | FIXED IND 10UH 1A 0.075OHM SMD | 4,870 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDS680R-475M FIXED IND 4.7MH 60MA 25OHM SMD | FIXED IND 4.7MH 60MA 25OHM SMD | 3,233 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDS680R-105M FIXED IND 1MH 150MA 3.4OHM SMD | FIXED IND 1MH 150MA 3.4OHM SMD | 6,572 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDS680R-683M FIXED IND 68UH 400MA 0.29OHM SMD | FIXED IND 68UH 400MA 0.29OHM SMD | 2,917 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDS680R-104M FIXED IND 100UH 300MA 0.48OHM SM | FIXED IND 100UH 300MA 0.48OHM SM | 1,979 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDS680R-225M FIXED IND 2.2MH 100MA 8.5OHM SMD | FIXED IND 2.2MH 100MA 8.5OHM SMD | 1,606 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDS680R-685M FIXED IND 6.8MH 40MA 25OHM SMD | FIXED IND 6.8MH 40MA 25OHM SMD | 1,237 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDS680R-682M FIXED IND 6.8UH 1.2A 0.065OHM SM | FIXED IND 6.8UH 1.2A 0.065OHM SM | 20,346 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDS680R-153M FIXED IND 15UH 800MA 0.09OHM SMD | FIXED IND 15UH 800MA 0.09OHM SMD | 7,633 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDS680R-472M FIXED IND 4.7UH 1.4A 0.06OHM SMD | FIXED IND 4.7UH 1.4A 0.06OHM SMD | 7,017 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDS680R-333M FIXED IND 33UH 600MA 0.19OHM SMD | FIXED IND 33UH 600MA 0.19OHM SMD | 2,573 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDS680R-224M FIXED IND 220UH 220MA 0.77OHM SM | FIXED IND 220UH 220MA 0.77OHM SM | 1,475 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |