SDS680R-473M | |
---|---|
DigiKey Part Number | DN7548TR-ND - Tape & Reel (TR) DN7548CT-ND - Cut Tape (CT) DN7548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDS680R-473M |
Description | FIXED IND 47UH 500MA 0.23OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 500 mA 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDS680R-473M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥34.94100 | ¥349.41 |
25 | ¥31.90000 | ¥797.50 |
50 | ¥27.34360 | ¥1,367.18 |
100 | ¥25.06450 | ¥2,506.45 |
250 | ¥24.30528 | ¥6,076.32 |
500 | ¥23.54572 | ¥11,772.86 |
1,000 | ¥22.02658 | ¥22,026.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.02662 | ¥44,053.24 |