SDS680R-153M | |
---|---|
DigiKey Part Number | DN7545TR-ND - Tape & Reel (TR) DN7545CT-ND - Cut Tape (CT) DN7545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDS680R-153M |
Description | FIXED IND 15UH 800MA 0.09OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 800 mA 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDS680R-153M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥24.56400 | ¥245.64 |
25 | ¥22.42600 | ¥560.65 |
50 | ¥19.22080 | ¥961.04 |
100 | ¥18.80050 | ¥1,880.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.80045 | ¥37,600.90 |