DCC-USBNB-160

DigiKey Part Number
SC2132-ND
Manufacturer
Manufacturer Product Number
DCC-USBNB-160
Description
CONN PLG USB2.0 MINI B 5P SLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Plug Connector 5 Position Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
DCC-USBNB-160 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conxall/Switchcraft
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Plug
Specifications
USB 2.0
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
-
Features
Circular Bayonet Coupling
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 75°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Mating Cycles
500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.94000¥86.94
10¥78.27200¥782.72
100¥69.95080¥6,995.08
1,000¥51.80116¥51,801.16
Manufacturers Standard Package