CMLDM8120G TR PBFREE

DigiKey Part Number
1514-CMLDM8120GTRPBFREETR-ND - Tape & Reel (TR)
1514-CMLDM8120GTRPBFREECT-ND - Cut Tape (CT)
1514-CMLDM8120GTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLDM8120G TR PBFREE
Description
MOSFET P-CH 20V 860MA SOT563
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 860mA (Ta) 350mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
150mOhm @ 950mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.56 nC @ 4.5 V
Vgs (Max)
8V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-563
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.25900¥32.59
100¥2.26340¥226.34
500¥1.76740¥883.70
1,000¥1.43655¥1,436.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.28420¥3,852.60
6,000¥1.21891¥7,313.46
9,000¥1.13184¥10,186.56
30,000¥1.10572¥33,171.60
75,000¥1.07754¥80,815.50
Manufacturers Standard Package