HSMM-A101-R00J1 | |
---|---|
DigiKey Part Number | 516-2124-2-ND - Tape & Reel (TR) 516-2124-1-ND - Cut Tape (CT) 516-2124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMM-A101-R00J1 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.4V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 523nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥7.23400 | ¥72.34 |
100 | ¥5.35210 | ¥535.21 |
500 | ¥4.91824 | ¥2,459.12 |
1,000 | ¥4.05031 | ¥4,050.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.84782 | ¥7,695.64 |
6,000 | ¥3.76101 | ¥22,566.06 |
10,000 | ¥3.67422 | ¥36,742.20 |